Part Details for NI4-DSU35-2ASIX4-H1140 by TURCK Inc
Overview of NI4-DSU35-2ASIX4-H1140 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for NI4-DSU35-2ASIX4-H1140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R4641
|
Newark | Vlv |Turck NI4-DSU35-2ASIX4-H1140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.5000 | Buy Now |
|
Neutron USA | ProXimity Sensor, Rectang R: 4mm, Dual Sensor for Rotary Actuators, 2wire NO, AS-Interface, M12 M Conn | 3 |
|
$731.4400 | Buy Now |
Part Details for NI4-DSU35-2ASIX4-H1140
NI4-DSU35-2ASIX4-H1140 CAD Models
NI4-DSU35-2ASIX4-H1140 Part Data Attributes
|
NI4-DSU35-2ASIX4-H1140
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI4-DSU35-2ASIX4-H1140
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION | |
Housing | PLASTIC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 18 V | |
Termination Type | CONNECTOR |