Datasheets
NI4-DSC26-2Y1X2-H1140 by: TURCK Inc

Inductive Sensor,

Part Details for NI4-DSC26-2Y1X2-H1140 by TURCK Inc

Overview of NI4-DSC26-2Y1X2-H1140 by TURCK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HPH1-1400LD Coilcraft Inc General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HPH1-1400LB Coilcraft Inc General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HPH1-1400L Coilcraft Inc Hexa-Path configurable magnetics, high inductance, SMT, RoHS

Price & Stock for NI4-DSC26-2Y1X2-H1140

Part # Distributor Description Stock Price Buy
DISTI # 37R4619
Newark Vlv |Turck NI4-DSC26-2Y1X2-H1140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $329.4800
$329.4800 Buy Now

Part Details for NI4-DSC26-2Y1X2-H1140

NI4-DSC26-2Y1X2-H1140 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NI4-DSC26-2Y1X2-H1140 Part Data Attributes

NI4-DSC26-2Y1X2-H1140 TURCK Inc
Buy Now Datasheet
Compare Parts:
NI4-DSC26-2Y1X2-H1140 TURCK Inc Inductive Sensor,
Part Life Cycle Code Active
Ihs Manufacturer HANS TURCK GMBH & CO KG
Reach Compliance Code unknown
Additional Feature IP67
Body Breadth 28 mm
Body Height 26 mm
Body Length or Diameter 42 mm
Housing PLASTIC
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Interface Type 4-WIRE INTERFACE
Sensors/Transducers Type PROXIMITY SENSOR,INDUCTIVE
Termination Type CONNECTOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NI4-DSC26-2Y1X2-H1140 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NI4-DSC26-2Y1X2-H1140 by TURCK Inc

Select Manufacturer
Which Manufacturer of NI4-DSC26-2Y1X2-H1140 would you like to use for your alert(s)?
  • Please alert me when NI4-DSC26-2Y1X2-H1140 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NI4-DSC26-2Y1X2-H1140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NI4-DSC26-2Y1X2-H1140 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NI4-DSC26-2Y1X2-H1140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NI4-DSC26-2Y1X2-H1140.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NI4-DSC26-2Y1X2-H1140 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: