NI35-CP40-VN4X2
TURCK Inc
Description: Inductive Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:35mm; Sensor Output:NPN NO/NC; Switch Terminals:Connector; Sensor Connection:Terminal Chamber; Sensor Housing:Rectangular; Supply Voltage Max:65VDC RoHS Compliant: Yes

Overview of NI35-CP40-VN4X2 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for NI35-CP40-VN4X2 by TURCK Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99M1026
Newark Inductive Proximity Sensor, Sensing Range Max:35Mm, Thread Size - Metric:-, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:65V, Product Range:-, Sensor Connection:Terminal Chamber, Sensor Housing:Rectangularrohs Compliant: Yes |Turck NI35-CP40-VN4X2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $295.5000
$295.5000 Buy Now

CAD Models for NI35-CP40-VN4X2 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NI35-CP40-VN4X2 by TURCK Inc

NI35-CP40-VN4X2
TURCK Inc
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Date Of Intro
2020-09-09
Additional Feature
IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION
Body Breadth
40 mm
Body Height
40 mm
Body Length or Diameter
114 mm
Housing
PBT/PLASTIC
Measurement Range-Max (mm)
35 mm
Measurement Range-Min (mm)
Mounting Feature
NON FLUSH MOUNT
Operating Current-Max
200 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Interface Type
4-WIRE INTERFACE
Output Type
NPN
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
65 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
TERMINAL CHAMBER
Want to compare parts?
  1. NI35-CP40-VN4X2
    TURCK Inc
    Inductive Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:35mm; Sensor Output:NPN NO/NC; Switch Terminals:Connector; Sensor Connection:Terminal Chamber; Sensor Housing:Rectangular; Supply Voltage Max:65VDC RoHS Compliant: Yes
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NI35-CP40-VN4X2 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NI35-CP40-VN4X2 by TURCK Inc

  • Please alert me when NI35-CP40-VN4X2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NI35-CP40-VN4X2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NI35-CP40-VN4X2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NI35-CP40-VN4X2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NI35-CP40-VN4X2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NI35-CP40-VN4X2 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: