There are no models available for this part yet.
Overview of NI30U-M30-AP6X-H1141 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NI30U-M30-AP6X-H1141 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Proximity Sensor, UPROX BARREL, 3 WIRE PNP, Nonembeddable, RANGE 30MM, LENGTH, M12 Male Conn 10-30VDC | 50 |
|
$255.0400 | Buy Now |
CAD Models for NI30U-M30-AP6X-H1141 by TURCK Inc
Part Data Attributes for NI30U-M30-AP6X-H1141 by TURCK Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HANS TURCK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION
|
Body Height
|
62 mm
|
Body Length or Diameter
|
30 mm
|
Housing
|
METAL
|
Operating Current-Max
|
200 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Type
|
PNP
|
Package Shape/Style
|
BARREL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Termination Type
|
CONNECTOR
|