Part Details for NI3-EG08K-AP6X-H1341 by TURCK Inc
Overview of NI3-EG08K-AP6X-H1341 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NI3-EG08K-AP6X-H1341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7417
|
Newark | Pic |Turck NI3-EG08K-AP6X-H1341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.0000 | Buy Now |
Part Details for NI3-EG08K-AP6X-H1341
NI3-EG08K-AP6X-H1341 CAD Models
NI3-EG08K-AP6X-H1341 Part Data Attributes:
|
NI3-EG08K-AP6X-H1341
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI3-EG08K-AP6X-H1341
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 39 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |