Part Details for NI24RA0104F-- by Kyocera AVX Components
Overview of NI24RA0104F-- by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI24RA0104F--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NI24RA0104F--
|
Avnet Americas | Thermistor NTC 100000Ohm ?1% T/R (Alt: NI24RA0104F--) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
70474828
|
RS | 100kOhms 160mW Measurement NTC Thermistor, 8s | AVX NI24RA0104F- RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
Part Details for NI24RA0104F--
NI24RA0104F-- CAD Models
NI24RA0104F-- Part Data Attributes
|
NI24RA0104F--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NI24RA0104F--
Kyocera AVX Components
NTC Thermistor, 100000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.16 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |