There are no models available for this part yet.
Overview of NI2150500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NI2150500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NI2150500000G-ND
|
DigiKey | TERM BLK 21POS 45DEG 5.08MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8089 | Buy Now | |
DISTI #
72315058
|
RS | NI,5.08,21P, Green , NL66/ MARK | Amphenol - Anytek NI2150500000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 | RFQ | |
DISTI #
ANYNI2150500000G
|
Heilind Electronics | NI 5.08 21P GREEN NL66 MA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $13.6900 | Buy Now | ||
DISTI #
ANYNI2150500000G
|
Interstate Connecting Components | NI 5.08 21P GREEN NL66 MA | 0 |
|
Buy Now |