Part Details for NI20U-TS12-AP6X2-V1131/S989 by TURCK Inc
Overview of NI20U-TS12-AP6X2-V1131/S989 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G42V11312HR | Amphenol Communications Solutions | Mini Cool Edge IO , PCIe Gen4, Surfacemount, Vertical, 38 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. | |
G98V11312HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PAM4, 56G, , 95Ω, Surfacemount, Vertical, 38 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for NI20U-TS12-AP6X2-V1131/S989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, 20mm Sensing Distance, Tube Sensor, NO, PNP, Non-Flush | 0 |
|
$694.3600 | Buy Now |
Part Details for NI20U-TS12-AP6X2-V1131/S989
NI20U-TS12-AP6X2-V1131/S989 CAD Models
NI20U-TS12-AP6X2-V1131/S989 Part Data Attributes
|
NI20U-TS12-AP6X2-V1131/S989
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI20U-TS12-AP6X2-V1131/S989
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP68; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Breadth | 17 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 80 mm | |
Housing | PLASTIC | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |