Part Details for NI20U-EM30-AP6X-H1141 by TURCK Inc
Overview of NI20U-EM30-AP6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BDE-BLEM301 | Renesas Electronics Corporation | Bluetooth® 5.1 Low Energy Module |
Price & Stock for NI20U-EM30-AP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R5894
|
Newark | Upb |Turck NI20U-EM30-AP6X-H1141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.1000 | Buy Now |
|
Neutron USA | ProXimity Sensor, 20mm Sensing Distance, 30mm Barrel, NO, PNP, Non-Flush | 7 |
|
$384.5700 | Buy Now |
Part Details for NI20U-EM30-AP6X-H1141
NI20U-EM30-AP6X-H1141 CAD Models
NI20U-EM30-AP6X-H1141 Part Data Attributes
|
NI20U-EM30-AP6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI20U-EM30-AP6X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 62 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |