Part Details for NI20-M30-AN6X-H1141 by TURCK Inc
Overview of NI20-M30-AN6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NI20-M30-AN6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3716
|
Newark | Inductive Proximity Sensor, Sensing Range Max:20Mm, Thread Size - Metric:M30, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:30Mm Rohs Compliant: Yes |Turck NI20-M30-AN6X-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.9000 | Buy Now |
|
Neutron USA | ProXimity Sensor, M30 barrel, R: 20mm, 3 Wire NPN NO, 10-30VDC, Non-flush, M12 M Conn, T4670515 | 2 |
|
$314.5800 | Buy Now |
Part Details for NI20-M30-AN6X-H1141
NI20-M30-AN6X-H1141 CAD Models
NI20-M30-AN6X-H1141 Part Data Attributes
|
NI20-M30-AN6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI20-M30-AN6X-H1141
TURCK Inc
Inductive Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:20mm; Sensor Output:NPN; Switch Terminals:Connector; Leaded Process Compatible:No; Load Current Max:200mA; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 62 mm | |
Body Length or Diameter | 30 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |