Part Details for NI2-Q9.5-AP6-0.1-FS4.4X3/S304 by TURCK Inc
Overview of NI2-Q9.5-AP6-0.1-FS4.4X3/S304 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843S304BKI-100LF | Renesas Electronics Corporation | Crystal-to-LVPECL 100MHz Clock Synthesizer | |
843S304BKI-100LFT | Renesas Electronics Corporation | Crystal-to-LVPECL 100MHz Clock Synthesizer | |
64991-S30-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 60 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for NI2-Q9.5-AP6-0.1-FS4.4X3/S304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, 2mm Sensing Distance, Rectangular 9.5mm, NO, PNP, Non-Flush | 3 |
|
$501.6100 | Buy Now |
Part Details for NI2-Q9.5-AP6-0.1-FS4.4X3/S304
NI2-Q9.5-AP6-0.1-FS4.4X3/S304 CAD Models
NI2-Q9.5-AP6-0.1-FS4.4X3/S304 Part Data Attributes
|
NI2-Q9.5-AP6-0.1-FS4.4X3/S304
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI2-Q9.5-AP6-0.1-FS4.4X3/S304
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION | |
Body Breadth | 18 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 47 mm | |
Housing | METAL | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |