Part Details for NI15-M30-AZ3X/S120 by TURCK Inc
Overview of NI15-M30-AZ3X/S120 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NI15-M30-AZ3X/S120
NI15-M30-AZ3X/S120 CAD Models
NI15-M30-AZ3X/S120 Part Data Attributes
|
NI15-M30-AZ3X/S120
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI15-M30-AZ3X/S120
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 97 mm | |
Body Length or Diameter | 30 mm | |
Housing | METAL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Termination Type | CABLE |