Part Details for NI15-G30-AZ3X-B3131 by TURCK Inc
Overview of NI15-G30-AZ3X-B3131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NI15-G30-AZ3X-B3131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R5605
|
Newark | Mcx |Turck NI15-G30-AZ3X-B3131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.2000 | Buy Now |
|
Neutron USA | Proximity Sensor, M30x1.5 Barrel, 15mm Range, 2 Wire NO AC/DC, 7/8-16UN-2A Male Conn, T4372700 | 1 |
|
$355.8300 | Buy Now |
Part Details for NI15-G30-AZ3X-B3131
NI15-G30-AZ3X-B3131 CAD Models
NI15-G30-AZ3X-B3131 Part Data Attributes
|
NI15-G30-AZ3X-B3131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI15-G30-AZ3X-B3131
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IT ALSO REQUIRES 20 TO 250VAC SUPPLY VOLTAGE | |
Body Height | 56 mm | |
Body Length or Diameter | 30 mm | |
Housing | METAL, COPPER ZINC, CHROME PLATED | |
Measurement Range-Max (mm) | 15 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |