Part Details for NI15-G30-AZ3X 7M (ALTERNATE: T1306091) by TURCK Inc
Overview of NI15-G30-AZ3X 7M (ALTERNATE: T1306091) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI15-G30-AZ3X 7M (ALTERNATE: T1306091)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70321187
|
RS | ProXimity Sensor, M30, 15mm Range, 2 Wire, NO, 7m, PVC, T1306091 | Turck NI15-G30-AZ3X 7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$159.2000 | RFQ |