Part Details for NI15-G30-AP6X by TURCK Inc
Overview of NI15-G30-AP6X by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-G30 | Amphenol Communications Solutions | 67273-G30-VERTICAL DR GUIDE PIN HEADER |
Price & Stock for NI15-G30-AP6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3691
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:30Mm, Sensing Range Max:15Mm, Sensor Connection:2 M Cable, Sensor Housing:Cylindrical Rohs Compliant: Yes |Turck NI15-G30-AP6X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.3000 | Buy Now |
|
Neutron USA | Proximity Sensor M30 x 1.5 10 to 30 VDC 200 mA (Max.) 500 Hz | 1 |
|
$281.4600 | Buy Now |
Part Details for NI15-G30-AP6X
NI15-G30-AP6X CAD Models
NI15-G30-AP6X Part Data Attributes
|
NI15-G30-AP6X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI15-G30-AP6X
TURCK Inc
Inductive Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:15mm; Sensor Output:PNP; Switch Terminals:Cable; Load Current Max:200mA; Sensing Face Diameter:30mm; Sensor Connection:2 m Cable; Sensor Housing:Barrel RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 64 mm | |
Body Length or Diameter | 30 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |