Part Details for NI12U-P18-AP6/S139-S1261 50M by TURCK Inc
Overview of NI12U-P18-AP6/S139-S1261 50M by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCTS139DMSR | Renesas Electronics Corporation | CMOS Dual 2-to-4 Line Decoder/Demultiplexer | |
HCS139DMSR | Renesas Electronics Corporation | CMOS Dual 2-to-4 Line Decoder/Demultiplexer | |
74LS139FPEL-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for NI12U-P18-AP6/S139-S1261 50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35Y1480
|
Newark | Upb |Turck NI12U-P18-AP6/S139-S1261 50M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.1900 | Buy Now |
|
Neutron USA | ProXimity Sensor, 12mm Sensing Distance, 18mm Barrel, NO, PNP, Non-Flush | 1 |
|
$822.3100 | Buy Now |