Part Details for NI12U-EM18M-VP4X-H1141 by TURCK Inc
Overview of NI12U-EM18M-VP4X-H1141 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NI12U-EM18M-VP4X-H1141
NI12U-EM18M-VP4X-H1141 CAD Models
NI12U-EM18M-VP4X-H1141 Part Data Attributes
|
NI12U-EM18M-VP4X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI12U-EM18M-VP4X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 61.5 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |