Part Details for NI10U-MT12-AN6X-H1141 by TURCK Inc
Overview of NI10U-MT12-AN6X-H1141 by TURCK Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-2.1-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DMT1-26-5.1L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
CMT1-2.5-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for NI10U-MT12-AN6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3667
|
Newark | Inductive Proximity Sensor, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No, Sensing Face Diameter:12Mm, Sensing Range:0Mm To 10Mm, Sensing Range:10Mm, Sensing Range Max:10Mm, Sensor Housing:Barrel, Sensor Output:Npn Rohs Compliant: No |Turck NI10U-MT12-AN6X-H1141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$187.5000 | Buy Now | |
|
Neutron USA | Inductive Prox Sensor, 10mm Sensing Distance, 12mm Barrel, DC 3wire NO, NPN, Non-Flush, M12 Conn | 2 |
|
$303.7300 | Buy Now |
Part Details for NI10U-MT12-AN6X-H1141
NI10U-MT12-AN6X-H1141 CAD Models
NI10U-MT12-AN6X-H1141 Part Data Attributes
|
NI10U-MT12-AN6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI10U-MT12-AN6X-H1141
TURCK Inc
Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:10mm; Sensor Output Type:NPN Transistor; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Sensing Face Diameter:12mm; Sensor Housing:Barrel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |