Part Details for NI10-M18-LIU by TURCK Inc
Overview of NI10-M18-LIU by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NI10-M18-LIU
NI10-M18-LIU CAD Models
NI10-M18-LIU Part Data Attributes
|
NI10-M18-LIU
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI10-M18-LIU
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 64 mm | |
Body Length or Diameter | 18 mm | |
Housing | METAL | |
Measurement Range-Max (mm) | 7 mm | |
Measurement Range-Min (mm) | 1 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Termination Type | CABLE |