Part Details for NI10-G18SK-Y1X by TURCK Inc
Overview of NI10-G18SK-Y1X by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI10-G18SK-Y1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, 10mm Sensing Distance, 18mm Barrel, NAMUR, ATEX, Non-Flush, R/A Term Chamber | 0 |
|
$371.8000 | Buy Now |
Part Details for NI10-G18SK-Y1X
NI10-G18SK-Y1X CAD Models
NI10-G18SK-Y1X Part Data Attributes
|
NI10-G18SK-Y1X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI10-G18SK-Y1X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 67 mm | |
Body Length or Diameter | 18 mm | |
Housing | METAL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Termination Type | TERMINAL CHAMBER |