Part Details for NI10-G18K-AP6X by TURCK Inc
Overview of NI10-G18K-AP6X by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI10-G18K-AP6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Proximity Sensor, R: 10mm, M18 Barrel, DC 3-wire NO, PNP, Non-Flush, Cable | 2 |
|
$324.2900 | Buy Now |
Part Details for NI10-G18K-AP6X
NI10-G18K-AP6X CAD Models
NI10-G18K-AP6X Part Data Attributes
|
NI10-G18K-AP6X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI10-G18K-AP6X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 34 mm | |
Body Length or Diameter | 18 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |