Part Details for NI10-G18-Y0X 60MM by TURCK Inc
Overview of NI10-G18-Y0X 60MM by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2660MM/NOPB | Texas Instruments | 100mA switched capacitor voltage converter 8-VSSOP -40 to 85 | |
LM5060MMX/NOPB | Texas Instruments | High-Side Protection Controller with Low Quiescent Current 10-VSSOP -40 to 125 | |
LM5060MM/NOPB | Texas Instruments | High-Side Protection Controller with Low Quiescent Current 10-VSSOP -40 to 125 |
Price & Stock for NI10-G18-Y0X 60MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35Y1448
|
Newark | |Turck NI10-G18-Y0X 60MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3000 | Buy Now |