Part Details for NI10-EG18-AZ3X-0.2-SBV3T/S1023 by TURCK Inc
Overview of NI10-EG18-AZ3X-0.2-SBV3T/S1023 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1023-2001-DL | Renesas Electronics Corporation | Liquid Flow Sensor Module, 0 to 3 SLPM | |
FS1023 | Renesas Electronics Corporation | Liquid Flow Sensor Module | |
FS1023-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 35 SLPM |
Price & Stock for NI10-EG18-AZ3X-0.2-SBV3T/S1023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, 10mm Sensing Distance, 18mm Barrel, NO, 2wire AC/DC, Non-Flush, 0.2m cable and 1/2-20UNF M Conn | 3 |
|
$469.8100 | Buy Now |