Part Details for NI073A0BH000G by Anytek Technology Corporation Ltd
Overview of NI073A0BH000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI073A0BH000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9978
|
Newark | Terminal Block, Wtb, 7Pos, 26-16Awg, Th, Pitch Spacing:3.81Mm, No. Of Positions:7Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:10A Rohs Compliant: Yes |Amphenol Anytek NI073A0BH000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1120 |
|
$0.6310 | Buy Now |
DISTI #
1818-NI073A0BH000GCT-ND
|
DigiKey | NI 3.81 7P BLACK PLASTIC BODY, P Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1105 In Stock |
|
$1.5775 / $3.7000 | Buy Now |
DISTI #
72298244
|
RS | NI 3.81 7P Black plastic body, PA4T beige buttons, matte tin plated terminals | Amphenol - Anytek NI073A0BH000G RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 | RFQ |