There are no models available for this part yet.
Overview of NI-1990 by MEC Timers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1990AIS8#TRPBF | Analog Devices | ±250V In Rng G = 1, 10, uP, Di | |
LT1990CS8#PBF | Analog Devices | ±250V In Rng G = 1, 10, uP, Di | |
LT1990AHS8#TRPBF | Analog Devices | ±250V In Rng G = 1, 10, uP, Di |
Price & Stock for NI-1990 by MEC Timers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
999 In Stock |
|
$0 | Buy Now |