Part Details for NI-10M-2803 by Taitien Electronics Co Ltd
Overview of NI-10M-2803 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI-10M-2803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1031-ND
|
DigiKey | XTAL OSC OCXO 10.0000MHZ LVTTL Min Qty: 5 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$92.9320 | Buy Now |
Part Details for NI-10M-2803
NI-10M-2803 CAD Models
NI-10M-2803 Part Data Attributes:
|
NI-10M-2803
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NI-10M-2803
Taitien Electronics Co Ltd
TTL Output Clock Oscillator
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-202 | |
Aging | 0.05 PPM/FIRST YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.003% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 1.3 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 13.5 pF | |
Oven Supply Voltage | 12V | |
Package Equivalence Code | DIP5/6,.7,350 | |
Physical Dimension | 36.32mm x 27.18mm x 12.7mm | |
Supply Current-Max | 108.333 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 4.8 W | |
Warm-up Time-Max | 10 Minute |