Part Details for NI-10M-2503 by Taitien Electronics Co Ltd
Overview of NI-10M-2503 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NI-10M-2503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1029-ND
|
DigiKey | XTAL OSC OCXO 10.0000MHZ SNWV TH Min Qty: 1 Lead time: 16 Weeks Container: Box |
278 In Stock |
|
$83.8048 / $93.8600 | Buy Now |
Part Details for NI-10M-2503
NI-10M-2503 CAD Models
NI-10M-2503 Part Data Attributes:
|
NI-10M-2503
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NI-10M-2503
Taitien Electronics Co Ltd
Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.003% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 1.3 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.589 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5,.7,350 | |
Phase Noise | -148 dBc/Hz | |
Physical Dimension | 36.32mm x 27.18mm x 12.7mm | |
Screening Level | MIL-STD-202 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 10 Minute |