Part Details for NI-10M-2401 by Taitien Electronics Co Ltd
Overview of NI-10M-2401 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for NI-10M-2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1017-ND
|
DigiKey | XTAL OSC OCXO 10.0000MHZ LVTTL Min Qty: 1 Lead time: 23 Weeks Container: Box |
11 In Stock |
|
$71.9625 / $80.6000 | Buy Now |
Part Details for NI-10M-2401
NI-10M-2401 CAD Models
NI-10M-2401 Part Data Attributes
|
NI-10M-2401
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NI-10M-2401
Taitien Electronics Co Ltd
TTL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 1.3 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVTTL | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5,1,700 | |
Physical Dimension | 36.32mm x 27.18mm x 13.36mm | |
Supply Current-Max | 800 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 10 Minute |