NI 6U-EG08-AP6X by: TURCK Inc

Part Details for NI 6U-EG08-AP6X by TURCK Inc

Overview of NI 6U-EG08-AP6X by TURCK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NI 6U-EG08-AP6X

Part # Distributor Description Stock Price Buy
DISTI # 99M1023
Newark Inductive Proximity Sensor, Sensing Range Max:6Mm, Thread Size - Metric:M8, Sensor Output:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:8Mm Rohs Compliant: Yes |Turck NI 6U-EG08-AP6X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for NI 6U-EG08-AP6X

NI 6U-EG08-AP6X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NI 6U-EG08-AP6X by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NI 6U-EG08-AP6X by TURCK Inc

  • Please alert me when NI 6U-EG08-AP6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NI 6U-EG08-AP6X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NI 6U-EG08-AP6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NI 6U-EG08-AP6X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NI 6U-EG08-AP6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NI 6U-EG08-AP6X by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: