NHSC7536RF
TE Connectivity
Description: Fixed Resistor, Wire Wound, 75W, 36ohm, 1400V, 1% +/-Tol, -50,50ppm/Cel

Overview of NHSC7536RF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NHSC7536RF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NHSC7536RF by TE Connectivity

NHSC7536RF
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Aluminum Housing
Number of Terminals
2
Package Height
26 mm
Package Length
49 mm
Package Style
Chassis Mount
Package Width
47.5 mm
Packing Method
Tray
Rated Power Dissipation (P)
75 W
Resistance
36 Ω
Resistor Type
FIXED RESISTOR
Series
HSC75(F TOL)
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
1400 V
Want to compare parts?
  1. NHSC7536RF
    TE Connectivity
    Fixed Resistor, Wire Wound, 75W, 36ohm, 1400V, 1% +/-Tol, -50,50ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NHSC7536RF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NHSC7536RF by TE Connectivity

  • Please alert me when NHSC7536RF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NHSC7536RF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NHSC7536RF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NHSC7536RF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NHSC7536RF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NHSC7536RF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: