Part Details for NHSA253R3J by TE Connectivity
Overview of NHSA253R3J by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHSA253R3J
NHSA253R3J CAD Models
NHSA253R3J Part Data Attributes
|
NHSA253R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NHSA253R3J
TE Connectivity
Fixed Resistor, Wire Wound, 12.5W, 3.3ohm, 550V, 5% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 550 V |