-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8578
|
Newark | 300 Watts Al Housed 4 Ohms 1%/ Box Rohs Compliant: Yes |Ohmite NHS300 4R F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2200 / $34.1200 | Buy Now |
DISTI #
273-NHS3004RF-ND
|
DigiKey | RES CHAS MNT 4 OHMS 1% 300W Min Qty: 16 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$30.3175 | Buy Now |
DISTI #
284-NHS3004RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 4 OHM 1% 300W RoHS: Compliant | 0 |
|
$27.8600 / $39.8700 | Order Now |
DISTI #
72490956
|
RS | Wirewound Resistors - Chassis Mount300 Watts Al Housed 4 Ohms 1% | Ohmite NHS300 4R F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5500 / $42.9100 | RFQ |
DISTI #
NHS300 4R F
|
TTI | Wirewound Resistors - Chassis Mount 4 OHM 1% 300W RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$28.9000 / $31.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy