Part Details for NHS100 200R F by Ohmite Mfg Co
Overview of NHS100 200R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5282BRUZ200-R7 | Analog Devices | Dual 8-Bit I2C Dig POT | |
AD5263BRUZ200-R7 | Analog Devices | Quad 8-Bit I2C Dig Pot | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag |
Price & Stock for NHS100 200R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8527
|
Newark | 100 Watts Al Housed 200 Ohms 1%/ Box Rohs Compliant: Yes |Ohmite NHS100 200R F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $9.7400 | Buy Now |
DISTI #
273-NHS100200RF-ND
|
DigiKey | RES CHAS MNT 200 OHMS 1% 100W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$6.8000 / $16.5000 | Buy Now |
DISTI #
284-NHS100200RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100 Watts Al Housed 200 Ohms 1% RoHS: Compliant | 0 |
|
$6.7900 / $13.5800 | Order Now |
DISTI #
72490903
|
RS | Wirewound Resistors - Chassis Mount100 Watts Al Housed 200 Ohms 1% | Ohmite NHS100 200R F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2900 | RFQ |