Part Details for NHS100 1R5 J by Ohmite Mfg Co
Overview of NHS100 1R5 J by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHS100 1R5 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284-NHS1001R5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1.5 ohms 100W 5% RoHS: Compliant | 0 |
|
Order Now |