Part Details for NHQMM203B380T10 by Amphenol Thermometrics
Overview of NHQMM203B380T10 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHQMM203B380T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHQMM203B380T10-ND
|
DigiKey | THERMISTOR NTC 20KOHM 4000K 0603 Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3738 | Buy Now |
|
Onlinecomponents.com | NTC Surface Mount Thermistor - 20Kohms @25°C - B(25/85)=3800 - -40°C to 125°C - SMD 0603 RoHS: Compliant | 0 |
|
$1.2500 / $3.4300 | Buy Now |