NHQM682B375T5
Description: NTC Thermistor, 6800ohm, Surface Mount, CHIP

Overview of NHQM682B375T5 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NHQM682B375T5 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # NHQM682B375T5
Avnet Americas Thermistor NTC 6.8KOhm 5% 2-Pin SMD T/R - Tape and Reel (Alt: NHQM682B375T5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.9453
$0.9453 Buy Now
DISTI # 527-NHQM682B375T5
Mouser Electronics NTC Thermistors 0805 Size 6800 Ohm +/-5% 25C RoHS: Not Compliant 0
  • 3,000 $1.2500
$1.2500 Order Now
DISTI # NHQM682B375T5
Avnet Abacus (Alt: NHQM682B375T5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NHQM682B375T5 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NHQM682B375T5 by Amphenol Corporation

NHQM682B375T5
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
CHIP
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Resistance
6800 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3750 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
5%
Want to compare parts?
  1. NHQM682B375T5
    Amphenol Corporation
    NTC Thermistor, 6800ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NHQM682B375T5 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NHQM682B375T5 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of NHQM682B375T5 would you like to use for your alert(s)?
  • Please alert me when NHQM682B375T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NHQM682B375T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NHQM682B375T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NHQM682B375T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NHQM682B375T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NHQM682B375T5 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: