Part Details for NHQM473B415T5 by Amphenol Corporation
Overview of NHQM473B415T5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHQM473B415T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHQM473B415T5
|
Avnet Americas | Thermistor NTC 47KOhm 5% 2-Pin SMD T/R - Tape and Reel (Alt: NHQM473B415T5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.0137 | Buy Now |
DISTI #
527-NHQM473B415T5
|
Mouser Electronics | NTC Thermistors 0805 Size 47K Ohm +/-5% 25C RoHS: Not Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
NHQM473B415T5
|
Avnet Abacus | (Alt: NHQM473B415T5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NHQM473B415T5
NHQM473B415T5 CAD Models
NHQM473B415T5 Part Data Attributes
|
NHQM473B415T5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NHQM473B415T5
Amphenol Corporation
NTC Thermistor, 47000ohm, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4150 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |