Part Details for NHQM273B400T5 by Amphenol Advanced Sensors
Results Overview of NHQM273B400T5 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHQM273B400T5 Information
NHQM273B400T5 by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NHQM273B400T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J9570
|
Newark | 0805 Size, 27K 5%@ 25 C/Reeled |Amphenol Advanced Sensors NHQM273B400T5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3200 | Buy Now |
DISTI #
71287162
|
RS | Sensor, 0805 Size, 27K 5%@ 25C | Amphenol Advanced Sensors NHQM273B400T5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$1.1100 | Buy Now |
DISTI #
AASNHQM273B400T5
|
Heilind Electronics | 0805 SIZE, 27K 5 25C | Americas - 0 in Stock |
|
Buy Now |