Part Details for NHQM104B425T10 by Amphenol Advanced Sensors
Results Overview of NHQM104B425T10 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHQM104B425T10 Information
NHQM104B425T10 by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NHQM104B425T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3659
|
Newark | Ntc Thermistor, 100Kohm, Smd, 0805 Rohs Compliant: Yes |Amphenol Advanced Sensors NHQM104B425T10 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5990 |
|
$1.5700 / $2.1200 | Buy Now |
DISTI #
65J9550
|
Newark | Ntc Thermistor, 100Kohm, Smd, 0805, Thermistor Type:Chip, Resistance (25°C):100Kohm, Product Rang... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.1800 | Buy Now |
DISTI #
71287186
|
RS | Sensor, 0805 Size, 100K 10% @ 25C Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 | RFQ |
DISTI #
AASNHQM104B425T10
|
Heilind Electronics | 0805 SIZE, 100K 10% @ 25 C | Americas - 0 in Stock |
|
$1.1492 / $1.2313 | Buy Now |