Part Details for NHQ304B435T5 by Amphenol Advanced Sensors
Results Overview of NHQ304B435T5 by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHQ304B435T5 Information
NHQ304B435T5 by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NHQ304B435T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1578
|
Newark | 1206 Size, 300K 5% @ 25 C/Reeled |Amphenol Advanced Sensors NHQ304B435T5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.4500 | Buy Now |
DISTI #
71287148
|
RS | Sensor, 1206 Size, 300K 5% @ 25C | Amphenol Advanced Sensors NHQ304B435T5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.6200 | RFQ |
DISTI #
AASNHQ304B435T5
|
Heilind Electronics | 1206 SIZE, 300K 5 25C | Americas - 0 in Stock |
|
Buy Now |