Part Details for NHPXA270C5C520 by Intel Corporation
Overview of NHPXA270C5C520 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHPXA270C5C520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Xscale PXA270 system on chip / Xscale Microprocessor IC - 1 Core, 32-Bit 520MHz 356-VF-BGA | 20 |
|
$376.8120 | Buy Now |
Part Details for NHPXA270C5C520
NHPXA270C5C520 CAD Models
NHPXA270C5C520 Part Data Attributes
|
NHPXA270C5C520
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NHPXA270C5C520
Intel Corporation
RISC Microprocessor, 32-Bit, 520MHz, CMOS, PBGA360, 23 X 23 MM, 2.4 MM PITCH, PLASTIC, LEAD FREE, BGA-360
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 3.6864 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B360 | |
JESD-609 Code | e1 | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 520 MHz | |
Supply Voltage-Max | 1.595 V | |
Supply Voltage-Min | 1.3775 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for NHPXA270C5C520
This table gives cross-reference parts and alternative options found for NHPXA270C5C520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHPXA270C5C520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSXPC750AVGSB/T8LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, CERAMIC, CGA-360 | NHPXA270C5C520 vs TSXPC750AVGSB/T8LE |
IBM25PPC750L-EB0B500W | IBM | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | NHPXA270C5C520 vs IBM25PPC750L-EB0B500W |
PC7447AVGH1333LB | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | NHPXA270C5C520 vs PC7447AVGH1333LB |
PC7448VSH1267ND | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, CERAMIC, ROHS COMPLIANT, BGA-360 | NHPXA270C5C520 vs PC7448VSH1267ND |
PCX7410MGSU500LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, BGA-360 | NHPXA270C5C520 vs PCX7410MGSU500LE |
PCX7410MGU400LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CERAMIC, BGA-360 | NHPXA270C5C520 vs PCX7410MGU400LE |
TSXPC750AVGU/T8LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | NHPXA270C5C520 vs TSXPC750AVGU/T8LE |
PC755BMGS300LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | NHPXA270C5C520 vs PC755BMGS300LE |
PC7447VGU1250LB | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | NHPXA270C5C520 vs PC7447VGU1250LB |
MPC755BRX300LE | Motorola Mobility LLC | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, CERAMIC, BGA-360 | NHPXA270C5C520 vs MPC755BRX300LE |