Part Details for NHPK120BK by Switchcraft Conxall
Results Overview of NHPK120BK by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHPK120BK Information
NHPK120BK by Switchcraft Conxall is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NHPK120BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-NHPK120BK-ND
|
DigiKey | 1RU PANEL, 20 POSITION NH SERIES Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$48.8240 / $52.2500 | Buy Now |
DISTI #
502-NHPK120BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories NH SERIES 1RU NARROW PNL 20P RoHS: Compliant | 5 |
|
$48.8200 / $52.2500 | Buy Now |
DISTI #
73942617
|
RS | NH Series 1RU Panel, 20 Position Narrow Mount, 4-40 Tapped Holes | Switchcraft NHPK120BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2600 | RFQ |
DISTI #
SWCNHPK120BK
|
Heilind Electronics | 1RU RACK PNL,20POS,NARROW PROF 4-40 SCRW MT | Americas - 3 in Stock |
|
$65.1000 / $78.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3000 / $67.3400 | Buy Now |
DISTI #
NHPK120BK
|
TTI | Racks & Rack Cabinet Accessories NH SERIES 1RU NARROW PNL 20P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$47.8200 / $52.0800 | Buy Now |
DISTI #
SWCNHPK120BK
|
Interstate Connecting Components | 1RU RACK PNL,20POS,NARROW PROF 4-40 SCRW MT | 1 |
|
$65.1000 / $78.1200 | Buy Now |
DISTI #
000000000007176717
|
Sager | NH SERIES 20 POSITION BLANK PANEL Min Qty: 1 | 0 |
|
$56.8600 / $65.1000 | Buy Now |