-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier, Ultrafast 1 A 400 V, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4414
|
Newark | Rectifier, Single, 1A, 400V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:40Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi NHP140SFT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0990 / $0.3640 | Buy Now |
DISTI #
488-NHP140SFT3GCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SOD123FL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1575 In Stock |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
NHP140SFT3G
|
Avnet Americas | Diode Ultra Fast Rectifier 400V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NHP140SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
863-NHP140SFT3G
|
Mouser Electronics | Rectifiers Rectifier, Ultrafast 1 A 400 V RoHS: Compliant | 930 |
|
$0.0750 / $0.3500 | Buy Now |
|
Future Electronics | Rectifiers PUF 1A 400V IN SOD123FL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0785 / $0.0819 | Buy Now |
DISTI #
NHP140SFT3G
|
Avnet Silica | Diode Ultra Fast Rectifier 400V 1A 2-Pin SOD-123 T/R (Alt: NHP140SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NHP140SFT3G
|
EBV Elektronik | Diode Ultra Fast Rectifier 400V 1A 2-Pin SOD-123 T/R (Alt: NHP140SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHP140SFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NHP140SFT3G
onsemi
Rectifier, Ultrafast 1 A 400 V, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-123FL, 2 PIN | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, SOFT FACTOR IS 1.4 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NHP140SFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHP140SFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1GSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | NHP140SFT3G vs G1GSF4 |
USL1G | 1A, 400V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | NHP140SFT3G vs USL1G |
HFM104-MH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | NHP140SFT3G vs HFM104-MH |
RF101L4STF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | NHP140SFT3G vs RF101L4STF |
RF101LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | NHP140SFT3G vs RF101LAM4STFTR |
RF101LAM4S | Rectifier Diode, | ROHM Semiconductor | NHP140SFT3G vs RF101LAM4S |
1N4944 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | NHP140SFT3G vs 1N4944 |
G1GSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | NHP140SFT3G vs G1GSF5 |
RF101LAM4STR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | NHP140SFT3G vs RF101LAM4STR |
RF101LAM4STF | Rectifier Diode, | ROHM Semiconductor | NHP140SFT3G vs RF101LAM4STF |