Part Details for NHP026-000-BS by Yamaichi Electronics Co Ltd
Overview of NHP026-000-BS by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHP026-000-BS
NHP026-000-BS CAD Models
NHP026-000-BS Part Data Attributes
|
NHP026-000-BS
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NHP026-000-BS
Yamaichi Electronics Co Ltd
SCSI Connector Terminator, 26 Contact(s), Male, 0.05 inch Pitch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.358 inch | |
Body Depth | 0.319 inch | |
Body Length | 1.016 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | SCSI CONNECTOR TERMINATOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Total Number of Contacts | 26 |