Part Details for NHP-300+ by Mini-Circuits
Results Overview of NHP-300+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHP-300+ Information
NHP-300+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for NHP-300+
NHP-300+ CAD Models
NHP-300+ Part Data Attributes
|
NHP-300+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NHP-300+
Mini-Circuits
High Pass Filter, 245MHz, ROHS COMPLIANT, CASE FF57
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF57 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 190 MHz | |
Attenuation Frequency-Min | 145 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 40 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 245 MHz | |
Diameter | 20.83 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 73.66 mm | |
Input Connector | N FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | N MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.7 |