Part Details for NHE6300ESB by Intel Corporation
Overview of NHE6300ESB by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for NHE6300ESB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIFUNCTION PERIPHERAL, PBGA689 | 5401 |
|
$42.8280 / $57.1040 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, PBGA689 | 10 |
|
$47.9250 / $53.2500 | Buy Now |
|
Rochester Electronics | Intel 6300ESB I/O Controller Hub RoHS: Compliant Status: Obsolete Min Qty: 1 | 279015 |
|
$35.5000 / $41.7600 | Buy Now |
Part Details for NHE6300ESB
NHE6300ESB CAD Models
NHE6300ESB Part Data Attributes:
|
NHE6300ESB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NHE6300ESB
Intel Corporation
Multifunction Peripheral, CMOS, PBGA689, 37.5 MM X 37.5 MM, BGA-689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 689 | |
Reach Compliance Code | compliant | |
ECCN Code | 4A994 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 64 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B689 | |
Number of I/O Lines | 4 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
RAM (words) | 256 | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |