Part Details for NHD-FFC26-1 by Newhaven Display International
Overview of NHD-FFC26-1 by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHD-FFC26-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-FFC26-1-ND
|
DigiKey | PCB ADAPTER 26P 1MM FFC-THRUHOLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$7.2144 / $10.0200 | Buy Now |
DISTI #
763-NHD-FFC26-1
|
Mouser Electronics | Display Development Tools 26 pin 1mm pitch FFC-thru hole adptr RoHS: Compliant | 0 |
|
$6.7800 / $7.5200 | Order Now |
DISTI #
70518386
|
RS | 26 pin 1mm pitch FFC to thru hole adapter, 52mm x 40mm | Newhaven Display International NHD-FFC26-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5400 / $7.7000 | RFQ |
|
Onlinecomponents.com | 26 pin 1mm pitch FFC to thru hole adapter - 52 x 40 mm RoHS: Compliant | 575 Factory Stock |
|
$6.6600 / $9.0300 | Buy Now |
|
Master Electronics | 26 pin 1mm pitch FFC to thru hole adapter - 52 x 40 mm RoHS: Compliant | 575 Factory Stock |
|
$6.6600 / $9.0300 | Buy Now |