-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display, White
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C12864WO-B1TGH#-M-ND
|
DigiKey | LCD COG GRAPH 128X64 TRANSFL Min Qty: 1 Lead time: 17 Weeks Container: Box |
1745 In Stock |
|
$19.4000 / $24.3900 | Buy Now |
DISTI #
763-C12864WO-B1TGH
|
Mouser Electronics | LCD Graphic Display Modules & Accessories COG STN+ 128x64 128 x 64 Pixels RoHS: Compliant | 106 |
|
$18.6300 / $24.3900 | Buy Now |
|
Onlinecomponents.com | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/ Parallel - Controller:ST7565P-G - 30-Pin / PCB RoHS: Compliant |
100 In Stock 513 Factory Stock |
|
$18.0300 / $26.2900 | Buy Now |
|
Master Electronics | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/ Parallel - Controller:ST7565P-G - 30-Pin / PCB RoHS: Compliant |
100 In Stock 513 Factory Stock |
|
$18.0300 / $26.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-C12864WO-B1TGH#-M
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C12864WO-B1TGH#-M
Newhaven Display International
Display, White
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |