There are no models available for this part yet.
Overview of NHD-C12864WC-FSW-FBW-3V3-M by Newhaven Display International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for NHD-C12864WC-FSW-FBW-3V3-M by Newhaven Display International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NHD-C12864WC-FSW-FBW-3V3-M-ND
|
DigiKey | GRAPHIC DISPLAY FSTN BLACK (WHIT Min Qty: 1 Lead time: 16 Weeks Container: Box |
719 In Stock |
|
$14.1600 / $18.2500 | Buy Now | |
DISTI #
763-C12864WCFSWFBW3M
|
Mouser Electronics | LCD Graphic Display Modules & Accessories COG FSTN(+) 128x64 128 x 64 Pixels RoHS: Compliant | 281 |
|
$14.4200 / $18.2500 | Buy Now | |
DISTI #
70518253
|
RS | Chip on Glass- Graphic, 128x64 Pix, 86x40x5.7, FSTN (+), Transflect, Serial/Parallel | Newhaven Display International NHD-C12864WC-FSW-FBW-3V3-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4300 | RFQ | |
Onlinecomponents.com | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R - 30-Pin FPC RoHS: Compliant |
601 In Stock 1702 Factory Stock |
|
$13.7900 / $19.6700 | Buy Now | ||
Master Electronics | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R - 30-Pin FPC RoHS: Compliant |
601 In Stock 1702 Factory Stock |
|
$13.7900 / $19.6700 | Buy Now |
CAD Models for NHD-C12864WC-FSW-FBW-3V3-M by Newhaven Display International
Part Data Attributes for NHD-C12864WC-FSW-FBW-3V3-M by Newhaven Display International
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEWHAVEN DISPLAY INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Newhaven Display
|
Related Parts for NHD-C12864WC-FSW-FBW-3V3-M
-
NHD-0224BZ1-FSW-FBWDisplays
-
1705469Terminals and Terminal Blocks
-
FKP1R032207F00JSSDFixed Capacitors
-
8-188275-6Headers and Edge Type Connectors
-
CRCW060310K0JNEBFixed Resistors
-
WP937EGWVisible LEDs
-
BD450M2EFJ-CE2Linear Regulator ICs
-
AD648KNZOperational Amplifiers
-
IRL1404PBFPower Field-Effect Transistors