-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6409CUDB#TRMPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6409IUDB#TRPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C12864GG-RN-GBW-ND
|
DigiKey | LCD COG GRAPH 128X64 NO REFL Min Qty: 1 Lead time: 18 Weeks Container: Box |
2372 In Stock |
|
$9.5905 / $13.3200 | Buy Now |
DISTI #
763-C12864GG-RN
|
Mouser Electronics | LCD Graphic Display Modules & Accessories 128 X 64 STN-GRAY 55.5 X 38.0 X 2.0 RoHS: Compliant | 34 |
|
$9.5900 / $13.2300 | Buy Now |
DISTI #
70518248
|
RS | Chip on Glass- Graphic, 128 x 64 Pixels, 55.5 x 38 x 2, STN-GRAY, Reflective, | Newhaven Display International NHD-C12864GG-RN-GBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3600 / $13.3600 | RFQ |
|
Onlinecomponents.com | Chip on Glass- Graphic - 128 x 64 Pixels - 3V - Parallel - Controller:ST-7565R - 29-Pin FPC RoHS: Compliant |
100 In Stock 2272 Factory Stock |
|
$7.6800 / $11.0200 | Buy Now |
DISTI #
NHD-C12864GG-RNG
|
TME | Display: LCD, graphical, 128x64, COG,STN Positive, gray, PIN: 30 Min Qty: 1 | 58 |
|
$10.9000 / $12.9000 | Buy Now |
|
Master Electronics | Chip on Glass- Graphic - 128 x 64 Pixels - 3V - Parallel - Controller:ST-7565R - 29-Pin FPC RoHS: Compliant |
100 In Stock 2272 Factory Stock |
|
$7.6800 / $11.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-C12864GG-RN-GBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C12864GG-RN-GBW
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |